P0102BL 5AA4

STMicroelectronics
511-P0102BL
P0102BL 5AA4

Mfr.:

Description:
SCRs 0.25 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,098

Stock:
21,098 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.19 ₹60.19
₹37.37 ₹373.70
₹23.99 ₹2,399.00
₹18.24 ₹9,120.00
₹16.35 ₹16,350.00
Full Reel (Order in multiples of 3000)
₹12.22 ₹36,660.00
₹10.96 ₹65,760.00
₹10.69 ₹96,210.00
₹10.60 ₹2,54,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0102BL
200 V
1 uA
1.7 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 6 mA
Non Repetitive On-State Current: 7 A
Product Type: SCRs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.