P0102DN 5AA4

STMicroelectronics
511-P0102DN
P0102DN 5AA4

Mfr.:

Description:
SCRs 0.8 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,365

Stock:
8,365 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹60.29 ₹602.90
₹38.11 ₹3,811.00
₹23.57 ₹11,785.00
Full Reel (Order in multiples of 1000)
₹17.33 ₹17,330.00
₹16.31 ₹32,620.00
₹10.16 ₹1,01,600.00
₹9.13 ₹2,28,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0102DN
400 V
100 uA
1.95 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-223
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.