P0102MN 5AA4

STMicroelectronics
511-P0102MN5AA4
P0102MN 5AA4

Mfr.:

Description:
SCRs THYRISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,977

Stock:
2,977 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹34.38 ₹343.80
₹21.99 ₹2,199.00
₹16.59 ₹8,295.00
Full Reel (Order in multiples of 1000)
₹14.44 ₹14,440.00
₹12.11 ₹24,220.00
₹10.72 ₹53,600.00
₹9.97 ₹99,700.00
₹9.78 ₹2,44,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0102MN
600 V
10 uA
1.95 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-223
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection