P0109DA 5AL3

STMicroelectronics
511-P0109DA-5AL3
P0109DA 5AL3

Mfr.:

Description:
SCRs 0.8A SENSITIVE GATE SCRs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,740

Stock:
3,740 Can Dispatch Immediately
Quantities greater than 3740 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹29.72 ₹297.20
₹18.82 ₹1,882.00
₹14.16 ₹7,080.00
₹12.67 ₹12,670.00
Full Reel (Order in multiples of 2000)
₹11.27 ₹22,540.00
₹9.60 ₹38,400.00
₹9.41 ₹94,100.00
₹8.01 ₹1,92,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics P0109AL 5AA4
STMicroelectronics
SCRs .025 SCRs

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0109DA
400 V
1 uA
1.93 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
Through Hole
TO-92-3 (TO-226-3)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.