P0111MA 1AA3

STMicroelectronics
511-P0111MA-1AA3
P0111MA 1AA3

Mfr.:

Description:
SCRs 0.8A THYRISTOR TRIAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,016

Stock:
4,016 Can Dispatch Immediately
Quantities greater than 4016 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹28.70 ₹287.00
₹18.17 ₹1,817.00
₹13.60 ₹6,800.00
₹13.23 ₹13,230.00
₹11.74 ₹29,350.00
₹10.25 ₹51,250.00
₹9.04 ₹90,400.00
₹7.64 ₹1,91,000.00

Similar Product

STMicroelectronics P0111MN 5AA4
STMicroelectronics
SCRs 0.8A SCRS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0111MA
600 V
1 uA
1.95 V
8 V
800 mV
4 uA
- 40 C
+ 125 C
Through Hole
TO-92-3 (TO-226-3)
Bulk
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.