P6KE12CA

STMicroelectronics
511-P6KE12CA
P6KE12CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 12V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,900

Stock:
4,900 Can Dispatch Immediately
Quantities greater than 4900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹36.25 ₹362.50
₹23.11 ₹2,311.00
₹18.17 ₹9,085.00
Full Ammo Pack (Order in multiples of 1000)
₹15.56 ₹15,560.00
₹13.23 ₹26,460.00
₹12.02 ₹60,100.00
₹11.55 ₹2,88,750.00

Similar Product

STMicroelectronics SM6T12CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 12V Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
10 V
Axial
21.7 V
11.4 V
DO-15 (DO-204AC)
184 A
600 W
2.3 nF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.