P6KE180A

STMicroelectronics
511-P6KE180A
P6KE180A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 180V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,981

Stock:
3,981 Can Dispatch Immediately
Quantities greater than 3981 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹43.70 ₹437.00
₹28.23 ₹2,823.00
₹21.52 ₹10,760.00
Full Ammo Pack (Order in multiples of 1000)
₹17.52 ₹17,520.00
₹15.10 ₹30,200.00
₹12.95 ₹64,750.00

Similar Product

STMicroelectronics SM6T200A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 200V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
154 V
Axial
317 V
171 V
DO-15 (DO-204AC)
12.6 A
600 W
360 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.