P6KE18CA

STMicroelectronics
511-P6KE18CA
P6KE18CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 18V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,028

Stock:
1,028 Can Dispatch Immediately
Quantities greater than 1028 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹55.16 ₹551.60
₹35.78 ₹3,578.00
₹27.49 ₹13,745.00
Full Ammo Pack (Order in multiples of 1000)
₹24.69 ₹24,690.00
₹21.25 ₹42,500.00
₹20.13 ₹1,00,650.00
₹19.75 ₹1,97,500.00
₹19.29 ₹4,82,250.00

Similar Product

STMicroelectronics SM6T18CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 18V Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15 V
Axial
32.5 V
17.1 V
DO-15 (DO-204AC)
123 A
600 W
1.6 nF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.