P6KE400CARL

STMicroelectronics
511-P6KE400CA-TR
P6KE400CARL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 400V Bidirect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹82.93
Min:
1

Similar Product

STMicroelectronics P6KE400CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 400V Bidirect
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
342 V
Axial
706 V
380 V
DO-15 (DO-204AC)
600 W
- 65 C
+ 175 C
P6KE400
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.