PD55003-E

STMicroelectronics
511-PD55003-E
PD55003-E

Mfr.:

Description:
RF MOSFET Transistors RF POWER TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,633

Stock:
6,633 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹999.92 ₹999.92
₹696.26 ₹6,962.60
₹640.56 ₹64,056.00
₹639.66 ₹2,55,864.00
₹621.69 ₹7,46,028.00
10,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹793.29
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
40 V
1 GHz
17 dB
3 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
Tube
Brand: STMicroelectronics
Forward Transconductance - Min: 1 S
Moisture Sensitive: Yes
Pd - Power Dissipation: 31.7 W
Product Type: RF MOSFET Transistors
Series: PD55003-E
Factory Pack Quantity: 400
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99