PD55003L-E

STMicroelectronics
511-PD55003L-E
PD55003L-E

Mfr.:

Description:
RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,669

Stock:
2,669
Can Dispatch Immediately
On Order:
3,000
Expected 06-07-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹730.53 ₹730.53
₹524.60 ₹5,246.00
₹470.56 ₹47,056.00
₹439.81 ₹4,39,810.00
Full Reel (Order in multiples of 3000)
₹439.81 ₹13,19,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
40 V
1 GHz
17 dB
3 W
- 65 C
+ 150 C
SMD/SMT
PowerFLAT (5x5)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 14 W
Product Type: RF MOSFET Transistors
Series: PD55003L-E
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 15 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.