PM6680TR

STMicroelectronics
511-PM6680TR
PM6680TR

Mfr.:

Description:
Switching Controllers No Rsense dual StepDwn Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,142

Stock:
1,142 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹469.63 ₹469.63
₹310.29 ₹3,102.90
₹283.27 ₹7,081.75
₹240.40 ₹24,040.00
₹228.29 ₹57,072.50
₹205.00 ₹1,02,500.00
₹174.25 ₹1,74,250.00
Full Reel (Order in multiples of 3000)
₹157.47 ₹4,72,410.00
₹151.88 ₹9,11,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
33 kHz
5 V, 900 mV to 5.5 V, 900 mV to 3.3 V
330 mA
- 10 C
+ 125 C
SMD/SMT
VFQFPN
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: PM6680
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.