PM8800A

STMicroelectronics
511-PM8800A
PM8800A

Mfr.:

Description:
Power Switch ICs - POE/LAN INTEGRATED IEEE 802.3af PoE-PD W/PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Quantities greater than 942 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹253.45
₹200.34 ₹2,003.40
₹182.63 ₹4,565.75
₹170.52 ₹17,052.00
₹164.93 ₹41,232.50
₹164.00 ₹82,000.00
₹158.41 ₹3,04,147.20
₹155.61 ₹8,96,313.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹239.47
Min:
1

Similar Product

STMicroelectronics PM8803
STMicroelectronics
Hot Swap Voltage Controllers PoE PD Int ctrl 100V 0.45 Ohm IEEE 802.3

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Series: PM8800
Factory Pack Quantity: 1920
Subcategory: Switch ICs
Unit Weight: 59.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.