PSD813F2A-90J

STMicroelectronics
511-PSD813F2A-90J
PSD813F2A-90J

Mfr.:

Description:
FPGA - Configuration Memory 5.0V 1M 90ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
43.48 MHz
5 V
0 C
+ 70 C
SMD/SMT
PLCC-52
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: FPGA - Configuration Memory
Series: PSD813F2
Factory Pack Quantity: 500
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310060
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS