RF5L08350CB4

STMicroelectronics
511-RF5L08350CB4
RF5L08350CB4

Mfr.:

Description:
RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 120)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹15,496.50 ₹15,496.50
₹13,163.36 ₹1,31,633.60
Full Reel (Order in multiples of 120)
₹11,595.65 ₹13,91,478.00
480 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
110 V
1 Ohms
1 GHz
19 dB
400 W
+ 200 C
SMD/SMT
B4E-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 120
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290055
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RFxL RF Power LDMOS Transistors

STMicroelectronics RFxL RF Power LDMOS Transistors offer high-performance intended for multiple applications with different frequency bands. The RFxL RF Power Transistors are available in B4E, B2, and LBB packages.