RF5L15120CB4

STMicroelectronics
511-RF5L15120CB4
RF5L15120CB4

Mfr.:

Description:
RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17,305.88 ₹17,305.88
₹14,108.47 ₹1,41,084.70
Full Reel (Order in multiples of 100)
₹13,887.47 ₹13,88,747.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
2.5 A
95 V
1 Ohms
1 GHz
20 dB
120 W
+ 200 C
SMD/SMT
LBB-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 100
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 8 V, + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290055
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RF5L15120CB4 RF Power LDMOS Transistor

STMicroelectronics RF5L15120CB4 RF Power LDMOS Transistor features high efficiency and linear gain operations. The RF5L15120CB4 120W LDMOS FET provides a significant positive and negative gate/source voltage range. The device can be used in class AB/B and class C for all typical modulation formats.