RH-PMICL1AK1

STMicroelectronics
511-RH-PMICL1AK1
RH-PMICL1AK1

Mfr.:

Description:
Inrush Current Limiters Rad-hard integrated current limiter - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 17-02-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,59,959.22 ₹1,59,959.22
250 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inrush Current Limiters
RoHS:
SMD/SMT
SMD/SMT
8.5 V to 52 V
0.48 mm
- 55 C
+ 125 C
Cut Tape
RHRPMICL1A
Brand: STMicroelectronics
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1
Subcategory: Inrush Current Limiters
Type: Current Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99