RHF1009AK1

STMicroelectronics
511-RHF1009AK1
RHF1009AK1

Mfr.:

Description:
Voltage References Rad-hard ajustable 2.5 /5.0 V precision Voltage Reference - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,970.24 ₹30,970.24
₹28,865.30 ₹2,88,653.00
₹27,734.10 ₹6,93,352.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:
SMD/SMT
Flat-10
Shunt Adjustable Precision References
2.5 V to 5.5 V
0.2 %
30 PPM / C
12 mA
- 55 C
+ 125 C
RHF1009A
Cut Tape
Brand: STMicroelectronics
Operating Supply Current: 60 uA to 12 mA
Product Type: Voltage References
Shunt Current - Min: 60 uA
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.