RHFAC273K1

STMicroelectronics
511-RHFAC273K1
RHFAC273K1

Mfr.:

Description:
Flip-Flops Rad-Hard Octal D-Type Flip-Flop With Clear - Engineering Model

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
RoHS:
CMOS
AC
1 Circuit
Single-Ended
FLAT-20
Single-Ended
Non-Inverting
16 ns
- 50 mA
50 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Cut Tape
Brand: STMicroelectronics
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: RHFAC273
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.