RHFLVDSR2D2K1

STMicroelectronics
511-RHFLVDSR2D2K1
RHFLVDSR2D2K1

Mfr.:

Description:
LVDS Interface IC Rad-Hard dual LVDS transceiver - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 17-02-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94,968.97 ₹94,968.97
₹84,180.98 ₹8,41,809.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LVDS Interface IC
RoHS:
2 Driver
2 Receiver
400 Mb/s
LVDS, TTL
LVDS, TTL
3.6 V
3 V
- 55 C
+ 125 C
SMD/SMT
CFlat-18
With ESD Protection
Cut Tape
Brand: STMicroelectronics
Operating Supply Current: 16.5 mA
Operating Supply Voltage: 3.3 V
Product: LVDS Transceivers
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: RHFLVDSR2D2
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.