SCT018W65G3AG

STMicroelectronics
511-SCT018W65G3AG
SCT018W65G3AG

Mfr.:

Description:
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,134.00 ₹6,80,400.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HiP247-3
N-Channel
1 Channel
650 V
55 A
27 mOhms
-10 V, 22 V
4.2 V
76 nC
- 55 C
+ 200 C
398 W
Enhancement
AEC-Q100
Brand: STMicroelectronics
Configuration: Single
Fall Time: 17 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 8 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.