SD1274-01

STMicroelectronics
511-SD1274-01
SD1274-01

Mfr.:

Description:
RF Bipolar Transistors NPN 13.6V 160MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SD1274
Bipolar Power
Si
NPN
20
16 V
4 V
8 A
- 65 C
+ 150 C
Single
SMD/SMT
M113
Bulk
Brand: STMicroelectronics
Maximum DC Collector Current: 8 A
Pd - Power Dissipation: 70 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS