SD57030

STMicroelectronics
511-SD57030
SD57030

Mfr.:

Description:
RF MOSFET Transistors N-Ch 65 Volt 4 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,663.48 ₹2,83,174.00
₹5,035.45 ₹5,03,545.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
4 A
65 V
1 GHz
13 dB
30 W
- 65 C
+ 150 C
SMD/SMT
M243-3
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 1.8 S
Pd - Power Dissipation: 74 W
Product Type: RF MOSFET Transistors
Series: SD57030
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.