SGT120R65AL

STMicroelectronics
511-SGT120R65AL
SGT120R65AL

Mfr.:

Description:
GaN FETs 650 V, 75 mOhm typ., 15 A, e-mode PowerGaN transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
650 V
15 A
120 mOhms
- 10 V, + 6 V
2.6 V
3 nC
- 55 C
+ 155 C
192 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9.7 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: E-Mode
Typical Turn-Off Delay Time: 8.9 ns
Typical Turn-On Delay Time: 4.1 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGT120R65AL 650V E-Mode PowerGaN Transistor

STMicroelectronics SGT120R65AL 650V E-Mode PowerGaN Transistor offers 15A maximum current capability combined with well-established packaging technology and a Kelvin source connection for optimum gate driving. The resulting G-HEMT device provides extremely low conduction losses, high current capability, and ultra-fast switching operation to enable high power density and unbeatable efficiency. The SGT120R65AL is available n an industry-standard PowerFLAT 5×6 HV compact surface-mount package. Typical applications include PC adaptors, USB wall chargers, and wireless charging.