SMA4F11AY

STMicroelectronics
511-SMA4F11AY
SMA4F11AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 400 W, 11 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Quantities greater than 604 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹39.60 ₹396.00
₹25.44 ₹2,544.00
₹19.29 ₹9,645.00
₹16.31 ₹16,310.00
₹15.19 ₹37,975.00
₹14.44 ₹72,200.00
Full Reel (Order in multiples of 10000)
₹11.27 ₹1,12,700.00
₹10.81 ₹2,16,200.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
11 V
SMD/SMT
24.2 V
12.3 V
SMA (DO-214AC)
96 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99