SMA4F170AY

STMicroelectronics
511-SMA4F170AY
SMA4F170AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 400 W, 170 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,470

Stock:
9,470 Can Dispatch Immediately
Quantities greater than 9470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹41.47 ₹414.70
₹26.74 ₹2,674.00
₹20.41 ₹10,205.00
₹16.87 ₹16,870.00
₹16.31 ₹40,775.00
₹14.72 ₹73,600.00
Full Reel (Order in multiples of 10000)
₹12.67 ₹1,26,700.00
₹12.21 ₹2,44,200.00

Similar Product

STMicroelectronics SM30T200AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
170 V
SMD/SMT
353 V
190 V
SMA (DO-214AC)
6.5 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.