SMA4F20A

STMicroelectronics
511-SMA4F20A
SMA4F20A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400 W, 20 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,846

Stock:
9,846 Can Dispatch Immediately
Quantities greater than 9846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹32.99 ₹329.90
₹21.06 ₹2,106.00
₹16.96 ₹8,480.00
₹13.70 ₹13,700.00
₹12.02 ₹30,050.00
₹11.00 ₹55,000.00
Full Reel (Order in multiples of 10000)
₹9.22 ₹92,200.00
₹9.04 ₹1,80,800.00

Similar Product

STMicroelectronics SMAJ20A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400 W, 20 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
42.8 V
22.2 V
SMA (DO-214AC)
54 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SMA4F20A
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.