SMA4F28A

STMicroelectronics
511-SMA4F28A
SMA4F28A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400 W, 28 V TVS in SMA Flat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics SMAJ28A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 28V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
28 V
SMD/SMT
59 V
31.1 V
SMA (DO-214AC)
39 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SMA4F28A
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.