SMA6F100A

STMicroelectronics
511-SMA6F100A
SMA6F100A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 100 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,675

Stock:
3,675 Can Dispatch Immediately
Quantities greater than 3675 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹33.73 ₹337.30
₹22.08 ₹2,208.00
₹18.17 ₹9,085.00
₹14.72 ₹14,720.00
₹13.60 ₹34,000.00
₹12.39 ₹61,950.00
Full Reel (Order in multiples of 10000)
₹10.72 ₹1,07,200.00
₹10.25 ₹2,05,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SM6T150A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 150V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
100 V
SMD/SMT
212 V
111 V
SMA (DO-214AC)
19 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.