SMB6F170AY

STMicroelectronics
511-SMB6F170AY
SMB6F170AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 170 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,789

Stock:
9,789 Can Dispatch Immediately
Quantities greater than 9789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹43.70 ₹437.00
₹28.14 ₹2,814.00
₹21.52 ₹10,760.00
₹17.61 ₹17,610.00
₹16.59 ₹41,475.00
Full Reel (Order in multiples of 5000)
₹15.19 ₹75,950.00
₹14.44 ₹1,44,400.00
₹13.42 ₹3,35,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SM30T200AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
170 V
SMD/SMT
353 V
190 V
SMB (DO-214AA)
11.3 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMB6F
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.