SMB6F18A

STMicroelectronics
511-SMB6F18A
SMB6F18A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 18 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,935

Stock:
4,935 Can Dispatch Immediately
Quantities greater than 4935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹33.82 ₹338.20
₹21.62 ₹2,162.00
₹17.98 ₹8,990.00
₹14.63 ₹14,630.00
₹12.86 ₹32,150.00
Full Reel (Order in multiples of 5000)
₹10.81 ₹54,050.00
₹10.72 ₹1,07,200.00
₹9.69 ₹2,42,250.00

Similar Product

STMicroelectronics SMBJ18A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 18V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
18 V
SMD/SMT
39.3 V
20 V
SMB (DO-214AA)
102 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMB6F
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.