SMB6F31AY

STMicroelectronics
511-SMB6F31AY
SMB6F31AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 31 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Quantities greater than 4990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹39.60 ₹396.00
₹25.44 ₹2,544.00
₹19.38 ₹9,690.00
₹17.33 ₹17,330.00
₹15.37 ₹38,425.00
Full Reel (Order in multiples of 5000)
₹12.95 ₹64,750.00
₹12.86 ₹1,28,600.00
₹11.74 ₹2,93,500.00

Similar Product

STMicroelectronics SM6F31AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 31 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
31 V
SMD/SMT
65 V
34.2 V
SMB (DO-214AA)
61 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMA6F
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.