SMC30J130CA

STMicroelectronics
511-SMC30J130CA
SMC30J130CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000 W, 130 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹57.68 ₹1,44,200.00
₹56.47 ₹2,82,350.00
₹55.91 ₹5,59,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SMC (DO-214AB)
SMC30J
Reel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC30J Transient-Voltage-Suppression Diodes

STMicroelectronics SMC30J Transient-Voltage-Suppression (TVS) Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. The SMC30J TVS Diodes are used for surges below 3000W 10/1000μs. The planar technology of these devices makes them suitable for high-end equipment and SMPS, where low leakage current and high junction temperature are required to provide reliability and stability over time.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.