SMM4F18A-TR

STMicroelectronics
511-SMM4F18A-TR
SMM4F18A-TR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Hi Temp Transil Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,904

Stock:
10,904 Can Dispatch Immediately
Quantities greater than 10904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.80 ₹54.80
₹47.71 ₹477.10
₹33.06 ₹3,306.00
₹25.42 ₹12,710.00
₹19.41 ₹19,410.00
₹19.14 ₹95,700.00
Full Reel (Order in multiples of 12000)
₹16.71 ₹2,00,520.00
₹15.81 ₹3,79,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SMAJ18A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 18V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20.9 V
DO-222AA-2
14 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SMM4F
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99