SMP100LC-230

STMicroelectronics
511-SMP100LC-230
SMP100LC-230

Mfr.:

Description:
Board Mount Surge Protectors 230V 50uA Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,967

Stock:
5,967 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.01 ₹106.01
₹66.30 ₹663.00
₹43.66 ₹4,366.00
₹33.87 ₹16,935.00
₹31.35 ₹31,350.00
Full Reel (Order in multiples of 2500)
₹27.85 ₹69,625.00
₹24.62 ₹1,23,100.00
₹22.55 ₹2,25,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DO-214AA
230 VDC
100 A
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 30 pF
Compliance: UL
Features: Low Capacitance
For Use With: Telecomm
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: SMP100LC
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Width: 5.6 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS