SPC560P50L3CEFAR
See Product Specifications
Mfr.:
Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB
In Stock: 296
-
Stock:
-
296Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2,000Expected 07-09-2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹747.30 | ₹747.30 | |
| ₹578.65 | ₹5,786.50 | |
| ₹536.72 | ₹13,418.00 | |
| ₹490.13 | ₹49,013.00 | |
| ₹468.70 | ₹1,17,175.00 | |
| ₹454.72 | ₹2,27,360.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹441.67 | ₹4,41,670.00 | |
| 4,000 | Quote | |
Datasheet
PCN
- M10 PROCESS: CROLLES 12" SECOND SOURCE QUALIFICATION (PDF)
- PROCESS CHANGE NOTIFICATION (PDF)
- Product / Process Change Notification (PDF)
- PRODUCT CHANGE INFORMATION (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- PRODUCT CHANGE NOTIFICATION (PDF)
- Product Change Notification 2025-7-23 (PDF)
- Product Information Letter (PDF)
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- JPHTS:
- 854231032
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 5A991.b.4.a
- Country of Origin:
- Malta
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
