SPC564B64L8C9E0X

STMicroelectronics
511-SPC564B64L8C9E0X
SPC564B64L8C9E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
₹1,331.54 ₹4,66,039.00
₹1,321.29 ₹9,24,903.00
1,050 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC564B64L8
SMD/SMT
LQFP-208
e200z4d
1.5 MB
128 kB
32 bit
10 bit, 12 bit
120 MHz
177 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Processor Series: SPC564B
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 350
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.