SPC572LADPT100S

STMicroelectronics
511-SPC572LADPT100S
SPC572LADPT100S

Mfr.:

Description:
Daughter Cards & OEM Boards Socketed mini module for SPC572Lx in eLQFP100 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99,519.04 ₹99,519.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Cards
SPC57XXMB
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Daughter card for SPC572Lx MCU in eTQFP100 package
Dimensions: 127 mm x 114 mm
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Product Type: Daughter Cards & OEM Boards
Series: SPC572LADPT100S
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPC572Lx
Unit Weight: 44.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC572LADPT80S & SPC572LADPT100S Evaluation Kits

STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits offer demonstration and prototyping platforms to support the SPC57 M 32-bit Power Architecture Microcontrollers. The evaluation kits include a motherboard and a daughter card which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of SPC572Lx devices in all supported packages. All of the daughter cards are similar in design and concept. STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits allow full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, and LIN). The daughter card itself can be used as a standalone unit when access to the I/O pins or peripherals is not needed.