SPC574S64E3CEFAR

STMicroelectronics
511-SPC574S64E3CEFAR
SPC574S64E3CEFAR

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 822 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,691.22 ₹1,691.22
₹1,460.13 ₹14,601.30
₹1,151.70 ₹5,75,850.00
Full Reel (Order in multiples of 1000)
₹958.82 ₹9,58,820.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC574S64E3
SMD/SMT
TQFP-100
e200z4d
1.5 MB
128 kB
32 bit
12 bit
140 MHz
62 I/O
1.19 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V, 5 V
Interface Type: CAN, LIN
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 8 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC574S64E3 32-Bit Power Architecture MCU

STMicroelectronics SPC574S64E3 32-Bit Power Architecture Microcontroller (MCU) is ideal for automotive chassis and safety applications. STMicroelectronics SPC574S64E3 MCU belongs to the automotive-focused products family that addresses chassis and safety electronics applications. The host processor core is advanced, cost-efficient, and complies with the Power Architecture embedded category. The device implements the VLE (variable-length encoding) APU, improving code density. The SPC574S64E3 operates at speeds of up to 140MHz and offers high-performance processing optimized for low power consumption.