SPC574SADPT144S

STMicroelectronics
511-SPC574SADPT144S
SPC574SADPT144S

Mfr.:

Description:
Daughter Cards & OEM Boards Socketed mini module for SPC574Sx in QFP144 package

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,465.03 ₹82,465.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
SPC57XXMB
Brand: STMicroelectronics
Core: e200z4
Data Bus Width: 32 bit
Description/Function: Daughter card for SPC574Sx MCU in eTQFP144 package
Dimensions: 127 mm x 114 mm
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Product Type: Daughter Cards & OEM Boards
Series: SPC574SADPT144S
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPC574Sx
Unit Weight: 44.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543906800
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99