SPC574SADPT244S

STMicroelectronics
511-SPC574SADPT244S
SPC574SADPT244S

Mfr.:

Description:
Daughter Cards & OEM Boards Socketed mini module for SPC574Sx in BGA244 package

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79,112.62 ₹79,112.62

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Cards
SPC57XXMB
Brand: STMicroelectronics
Core: e200z4
Data Bus Width: 32 bit
Description/Function: Daughter card for SPC574Sx MCU in BGA244 package
Dimensions: 127 mm x 114 mm
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Product Type: Daughter Cards & OEM Boards
Series: SPC574SADPT244S
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPC574Sx
Unit Weight: 44.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC57xxADPTx & SPC58xxADPTx Evaluation Boards

STMicroelectronics SPC57xxADPTx and SPC58xxADPTx Evaluation Boards support 32-bit automotive microcontrollers. The complete system consists of a motherboard and a daughtercard which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of devices in all supported packages. All daughter cards are similar in design and concept.