SPC582B-DIS

STMicroelectronics
511-SPC582B-DIS
SPC582B-DIS

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC58 2B line

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,883.25 ₹11,883.25

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SPC582B-DIS
Discovery Kits
z2
SPC582B60E1
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: Address Automotive Vehicle Body and Gateway Applications
Interface Type: USB, JTAG
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.