SPC582B60E3MH00Y

STMicroelectronics
511-SPC582B60E3MH00Y
SPC582B60E3MH00Y

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,012.87 ₹1,012.87
₹844.21 ₹8,442.10
₹809.73 ₹20,243.25
₹717.49 ₹71,749.00
₹690.46 ₹1,72,615.00
₹614.06 ₹3,31,592.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC582B60E3
SMD/SMT
eTQFP-100
e200z2
1 MB
96 kB
32 bit
12 bit
80 MHz
1.14 V
1.26 V
- 40 C
+ 150 C
AEC-Q100
Tray
Analogue Supply Voltage: 5.5 V
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 5.5 V
Interface Type: I2C, LIN, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.