SPC58EC80E5FMC0X

STMicroelectronics
511-SPC58EC80E5FMC0X
SPC58EC80E5FMC0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics SPC58EC80E5FMC1X
STMicroelectronics
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPC58EC80E5
SMD/SMT
eTQFP-144
e200z420
4 MB
384 kB
32 bit
10 bit, 4 x 12 bit
180 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, DSPI, Ethernet, LINFlexD, UART
Processor Series: SPC58EC
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Power Architecture
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.