SPC58EE80E7QMHAY

STMicroelectronics
511-SPC58EE80E7QMHAY
SPC58EE80E7QMHAY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,848.51 ₹2,848.51
₹2,228.87 ₹22,288.70
₹2,128.23 ₹53,205.75
₹1,870.12 ₹1,87,012.00
₹1,774.15 ₹4,43,537.50
₹1,773.22 ₹7,09,288.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC58EE80E7QMHAY
SMD/SMT
eLQFP-176
e200z4d
4 MB
608 kB
32 bit
3 x 10 bit, 5 x 12 bit, 6 x 16 bit
180 MHz
144 I/O
3 V
5.5 V
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 5.5 V
Interface Type: CAN FD, DSPI, LINFlexD, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 13 Timer
Processor Series: SPC58EE8
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.