SPSGRFC-868

STMicroelectronics
511-SPSGRFC-868
SPSGRFC-868

Mfr.:

Description:
Sub-GHz Modules Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module UFL connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPSGRFC
868 MHz
11.6 dBm
SPI
3.3 V
3.3 V
22 mA
10 mA
- 40 C
+ 85 C
u.FL
13.5 mm x 11.5 mm x 2 mm
ISM
Tray
Brand: STMicroelectronics
Description/Function: Sub-1 GHz transceiver module
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 144
Subcategory: Wireless & RF Modules
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS