ST16010

STMicroelectronics
511-ST16010
ST16010

Mfr.:

Description:
RF MOSFET Transistors 10 W, 28 V, HF to 1.6 GHz RF Power LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
₹4,341.26 ₹13,02,378.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
90 V
930 MHz
21 dB
12 W
+ 200 C
SMD/SMT
MM-2
Reel
Brand: STMicroelectronics
Forward Transconductance - Min: 1 S
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Series: ST16010
Factory Pack Quantity: 300
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 8 V, + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.