ST25DV-DISCOVERY

STMicroelectronics
511-ST25DV-DISCOVERY
ST25DV-DISCOVERY

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit for the ST25DV04K dynamic NFC/RFID tag

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST25DV-DISCOVERY
Discovery Kits
ARM Cortex M4
ST25DV04K
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Dimensions: 45 mm x 75 mm
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.