ST25DV04KC-IE8C3

STMicroelectronics
511-ST25DV04KC-IE8C3
ST25DV04KC-IE8C3

Mfr.:

Description:
NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,420

Stock:
4,420 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹100.62 ₹100.62
₹86.79 ₹867.90
₹81.93 ₹2,048.25
₹75.11 ₹7,511.00
₹70.97 ₹17,742.50
₹68.10 ₹34,050.00
₹65.40 ₹65,400.00
Full Reel (Order in multiples of 5000)
₹55.43 ₹2,77,150.00
₹50.58 ₹5,05,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
4 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: ST25DV-I2C-EVO
Function: Energy Harvesting Mode, Fast Transfer Mode
Product: Dynamic NFC/RFID Tag ICs
Product Type: NFC/RFID Tags & Transponders
Series: ST25DV04KC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25DV04KC, ST25DV16KC & ST25DV64KC NFC/RFID Tags

STMicroelectronics ST25DV04KC, ST25DV16KC, and ST25DV64KC NFC/RFID Tags are Near-Field Communication Forum Type 5 dynamic tags with an optimized I2C interface. These devices are offered with 4kbit (ST25DV04KC), 16kbit (ST25DV16KC), or 64kbit (ST25DV64KC) EEPROM that can be accessed either via the I2C interface or an RF link interface. An additional 256-Byte Fast Transfer Mode buffer enables rapid data transfer between the RF and I2C port. These devices also feature energy harvesting capability, RF status function, and 64-bit data password protection.