ST25R95-VMD5T

STMicroelectronics
511-ST25R95-VMD5T
ST25R95-VMD5T

Mfr.:

Description:
NFC/RFID Tags & Transponders Near field communication transceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80,012

Stock:
80,012 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹332.65 ₹332.65
₹257.18 ₹2,571.80
₹234.81 ₹5,870.25
₹210.59 ₹21,059.00
₹199.41 ₹49,852.50
₹194.75 ₹97,375.00
₹185.43 ₹1,85,430.00
Full Reel (Order in multiples of 3000)
₹173.31 ₹5,19,930.00
₹172.38 ₹10,34,280.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 25 C
SMD/SMT
VFQFPN-32
Reel
Cut Tape
Brand: STMicroelectronics
Product: NFC Readers
Product Type: NFC/RFID Tags & Transponders
Series: ST25R95
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25R High Performance NFC/RFID Readers

STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.